TE Connectivity 530006-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.3mm |
| ELV | Compliant |
| Height | 3.3mm |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 12.31mm |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | DUO-TYNE |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530006-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.