TE Connectivity 530088-3 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Polyester |
| Number of Positions | 18 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.