
Right angle, female card edge connector with 30 positions and 1 row, designed for 2.54mm pitch applications. Features gold and tin plated bronze contacts with a 5A current rating and 0.15-inch post length. This black, glass-filled housing supports 1.78mm card thickness and operates within a -40°C to 85°C temperature range. Termination is via solder, with UL94 V-0 flammability rating.
TE Connectivity 530218-6 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530218-6 to view detailed technical specifications.
No datasheet is available for this part.