TE Connectivity 530241-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.