70-position, 2-row female socket header with a 2.54mm pitch, designed for through-hole mounting. Features straight orientation, gold-plated copper contacts with a tin-lead finish, and a 0.156-inch contact post length. The blue housing offers keyed mating and alignment, with a 10.16mm height and 110.61mm length. Termination is via solder.
TE Connectivity 530340-5 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.156inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 10.16mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Lead Length | 3.9624mm |
| Length | 110.61mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, 1000 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530340-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.