80-position, 2-row board-to-board header with 2.54mm pitch and 0.1inch row spacing. Features straight, top-entry, through-hole mounting with solder termination. Female socket contacts made of copper with gold, tin, and lead plating, and a gold mating finish. Blue housing and insulation, keyed for proper mating alignment.
TE Connectivity 530340-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.156inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Keyed | Yes |
| Length | 123.31mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, 1000 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530340-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.