TE Connectivity 530341-4 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530341-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
