
TE Connectivity 530341-5 technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530341-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
