TE Connectivity 530341-6 technical specifications.
| Depth | 4.42mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.75mm |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530341-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.