TE Connectivity 530341-7 technical specifications.
| Contact Material | Stainless Steel, Passivated |
| Contact Plating | Nickel |
| Depth | 4.42mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.75mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BOX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530341-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
