TE Connectivity 530347-1 technical specifications.
| Body Diameter | 0.065inch |
| Body Length | 0.17inch |
| ELV | Compliant |
| Finish | Nickel |
| Head Diameter | 0.125inch |
| Head Height | 0.02inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Military Standard | MIL-DTL-55302 |
| Mount | Box |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-55302, Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530347-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.