
TE Connectivity 530347-3 technical specifications.
| Body Diameter | 0.065inch |
| Body Length | 0.19inch |
| Contact Gender | Male |
| Contact Plating | Nickel |
| ELV | Compliant |
| Finish | Nickel |
| Head Diameter | 0.125inch |
| Head Height | 0.02inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-55302, Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530347-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
