TE Connectivity 530347-8 technical specifications.
| Finish | Nickel |
| Material | Brass |
| Mount | Wire |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| Series | BOX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530347-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.