
Insulated spade tongue terminal featuring a copper body with tin plating, designed for 26AWG wire. Offers insulated wire support with a nylon insulation material and a 0.055-inch insulation diameter. This free-hanging terminal has a 0.792-inch length, 0.138-inch stud diameter (M3.5), and a 300V AC voltage rating. Government qualified and RoHS compliant, it is supplied in loose piece packaging.
TE Connectivity 53050 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.055inch |
| Insulation Material | Nylon |
| Length | 0.792inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.027inch |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.