Ring tongue terminal featuring a copper contact material with tin plating, designed for 26AWG wire. Insulated with nylon for a 0.055-inch insulation diameter, this free-hanging terminal offers insulated wire support and a 300V AC voltage rating. Its circular termination accommodates an M4 stud size with a 4.17mm stud diameter.
TE Connectivity 53051 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.055inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.814inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.027inch |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.