Insulated ring tongue terminal for 26AWG wire, featuring a copper contact with tin plating. Designed for free-hanging mounting, it offers insulated wire support with a nylon insulation material and a 0.055-inch insulation diameter. The terminal has a 4.82mm stud diameter and a 21.92mm overall length, with a 0.027-inch thickness and 0.029-inch tongue thickness. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 53052 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.055inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.833inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.027inch |
| Tongue Thickness | 0.029inch |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53052 to view detailed technical specifications.
No datasheet is available for this part.