
Rectangular connector wire housing with 8 positions and 8 contacts, featuring a straight, cable mount orientation. This socket contact housing supports a 30A current rating with copper alloy contacts and accepts wire gauges from 10AWG to 16AWG. Constructed with a white, UL94 V-0 rated glass-filled insulation material, it operates within a temperature range of -40°C to 95°C and has a maximum voltage rating of 250V AC. Designed for panel or cable mounting, this RoHS and ELV compliant component is supplied in a box.
TE Connectivity 530521-6 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Type | Socket |
| Depth | 35.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Thickness | 1.57mm |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Width | 11.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530521-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.