Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26AWG, this female contact offers a 3A current rating. Constructed from bronze with gold and tin plating, it operates within a temperature range of -40°C to 85°C. Supplied in a strip of 15,000 units, this component is RoHS compliant.
TE Connectivity 530553-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 1.37mm |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530553-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.