Insulated ring tongue terminal featuring copper contact material with tin plating. Designed for 24AWG wire, it supports insulated wire with an insulation diameter of 1.4mm and a wire/cable diameter of 0.055 inches. This female terminal has a stud diameter of 4.17mm (M4) and a tongue thickness of 0.029 inches, with a voltage rating of 300V AC. The nylon insulation provides secure mounting as a free-hanging component.
TE Connectivity 53056 technical specifications.
| Color | Blue, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.814inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.