80-position, 2-row shrouded header with 1.27mm pitch, designed for right-angle edge mounting. Features brass contacts with gold and tin/lead plating, offering a 3.81mm contact post length and 0.15-inch tail length for solder termination. The grey housing provides mating alignment and a 0.28-inch height, suitable for 1.78mm PCB thickness.
TE Connectivity 530719-5 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.81mm |
| Contact Protection | No (Without) |
| Contact Style | Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.28inch |
| Housing Color | Grey |
| Lead Length | 3.81mm |
| Mating Alignment | Yes (With) |
| Mount | Edge |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Box Connector 0.1 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.15inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530719-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.