60-position, 2-row female socket header with 2.54mm pitch, straight orientation, and through-hole termination. Features gold-plated copper contacts with a 762nm plating thickness, offering a 0.19-inch contact post length and 0.19-inch tail length. The grey polymer housing provides mating alignment and a 5.46mm height, 6.35mm depth, and 51.82mm length.
TE Connectivity 530720-3 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 6.35mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 4.826mm |
| Length | 51.82mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.19inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530720-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.