
110-position shrouded header with a 1.27mm pitch, featuring a right-angle, side-entry, through-hole termination. Male pin contacts are brass with gold mating finish, square shape, and a post length of 6.99mm. The grey polymer housing offers a 13.21mm height and 13.84mm depth, with a 66.36mm length. This component is designed for board-to-board applications.
TE Connectivity 530733-8 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.84mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 13.21mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Length | 66.36mm |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 7.62mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530733-8 to view detailed technical specifications.
No datasheet is available for this part.
