20-position, 2-row shrouded header with 1.27mm pitch and 0.15-inch row spacing. Features straight, top-entry, through-hole termination with a 5.207mm tail length. Copper contacts with gold, tin, and lead plating offer a square female socket contact shape. Housing and insulation are grey polymer, with a 6.35mm depth and 5.46mm height. Compliant with ELV and MIL-DTL-55302 standards.
TE Connectivity 530745-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.35mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.207mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530745-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.