40-position, 2-row shrouded header receptacle with 2.54mm pitch and straight, through-hole termination. Features copper contacts with gold plating for mating, and gold, tin, lead plating. Insulation material is polymer with a grey housing and insulation color. Meets MIL-DTL-55302 military standard.
TE Connectivity 530745-3 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.35mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.93mm |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530745-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.