100-position, 2-row shrouded header assembly featuring gold-plated copper female socket contacts with a 0.05-inch pitch. This straight-orientation, through-hole mount component has a 7.62mm contact post length and a 5.46mm height. Constructed with a grey polymer insulation material, it is RoHS compliant and sealable.
TE Connectivity 530747-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 7.62mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 77.2mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Sealable | Yes (With) |
| Series | Military, MIL-PRF-19500/1 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 7.62mm |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530747-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.