TE Connectivity 530750-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.6mm |
| Lead Free | Not Applicable |
| Length | 16.89mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-55302, Box |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530750-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.