
70-position, 2-row, straight orientation box header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for crimp termination of 22AWG wire. Constructed with brass male pin contacts and a blue housing, this connector offers panel mount and free-hanging mounting options. It is RoHS and ELV compliant, with mating alignment and PCB mount retention.
TE Connectivity 530752-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Depth | 26.67mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Length | 4.355inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530752-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.