40-position, 2-row blue wire housing for male pin contacts, featuring a 2.54mm pitch and 2.54mm row spacing. This free-hanging, panel-mountable connector offers a 3A contact current rating with brass contacts and a straight orientation. Operating temperature range is -65°C to 125°C, and it is RoHS compliant and ELV compliant, meeting MIL-DTL-55302 standards. Termination is Crimp, suitable for 22AWG wire.
TE Connectivity 530753-6 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Depth | 26.67mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.8inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 2.855inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-55302 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530753-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.