TE Connectivity 530755-1 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Panel |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.