TE Connectivity 530755-3 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Mount | Free Hanging |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530755-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.