This 110-position, 2-row brass header features a panel mount and a 2.54mm pitch. It is available in bulk packaging and is compliant with ELV standards. The header is not suitable for lead-free applications and does not have a gasket or strain relief. It is not radiation hardened and does not have stabilizers. The termination type is crimp.
TE Connectivity 530755-7 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530755-7 to view detailed technical specifications.
No datasheet is available for this part.