TE Connectivity 530755-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530755-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.