
30-position, 2-row vertical modular connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold, tin, and lead plated copper female socket contacts with a 0.23-inch contact post length, designed for through-hole mounting. This keyed connector offers mating alignment and is compliant with MIL-DTL-55302 standards. Suitable for discrete wire termination up to 26AWG, it presents a blue housing and is ELV compliant.
TE Connectivity 530758-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
