50-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features straight, female socket contacts made of copper with gold, tin, and lead plating. Designed for vertical PCB mounting via through-hole termination, with a 0.23-inch contact post length and 0.1-inch row spacing. This blue, keyed connector offers mating alignment and is compliant with ELV and MIL-DTL-55302 standards.
TE Connectivity 530758-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 16.12mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 85.21mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530758-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.