70-position, 2-row vertical shrouded header with 2.54mm pitch. Features copper contacts with gold and tin/lead plating, square female sockets, and a blue housing. Designed for panel mount applications with through-hole termination and 0.23-inch contact post length. Includes keyed mating and mating alignment, with a 0.1-inch row spacing. Suitable for discrete wire termination up to 26AWG.
TE Connectivity 530758-5 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 530758-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.