TE Connectivity 530761-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Gasket | No (Without) |
| Housing Color | Blue |
| Mount | Straddle Mount |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530761-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.