110-position, 2-row shrouded header with straight, male pin contacts. Features 2.54mm pitch, 0.1inch row spacing, and brass contacts with gold, tin, lead plating. Designed for edge mount with a 0.07inch PCB thickness and straddle mount termination. Compliant with MIL-DTL-55302 standards, this blue header offers keyed mating and contact protection.
TE Connectivity 530761-5 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.215inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 163.58mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530761-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.