90-position, 2-row straight male pin header with a 2.54mm pitch and 0.1 inch row spacing. Features brass contacts with gold, tin, and lead plating, offering 0.18 inch mating length and 0.215 inch post length. This blue, keyed, box header is designed for straddle mount, right-angle PCB mounting with through-hole termination. Compliant with ELV and MIL-DTL-55302 standards, it includes contact protection and mating alignment.
TE Connectivity 530761-7 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.215inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530761-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.