50-position, 2-row shrouded box connector assembly featuring gold-plated copper female socket contacts with a 2.54mm pitch. This straight, through-hole mount connector offers keyed mating with alignment and a 18.42mm contact post length. The blue housing and insulation are RoHS compliant, with integrated strain relief and stabilizers.
TE Connectivity 530763-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 18.42mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530763-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.