110-contact, two-part board connector receptacle featuring a vertical, straight orientation and 2.54mm pitch. This female socket connector utilizes gold-plated copper contacts with a 18.42mm contact post length and square contact shape, ensuring reliable mating with gold contact finish. Designed for through-hole mounting, it offers a blue housing and insulation color, and is compliant with MIL-DTL-55302 military standards. The connector includes stabilizers and strain relief, with wire wrap termination and is RoHS compliant.
TE Connectivity 530763-9 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 18.42mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530763-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.