80-contact, two-part board connector, receptacle type, featuring a vertical, straight orientation with a 2.54mm pitch. This female socket connector utilizes gold-plated copper contacts with a 14.35mm contact post length and square contact shape. Designed for through-hole mounting, it offers a blue housing and insulation, includes stabilizers and strain relief, and is RoHS compliant. Termination is achieved via wire wrap, and the connector meets MIL-DTL-55302 military standards.
TE Connectivity 530777-6 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 14.35mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Not Applicable |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530777-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.