90-position, 2-row female socket connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper contacts with a mating finish of gold and a contact post length of 14.35mm. Designed for through-hole mounting with a vertical orientation and solder termination. Compliant with MIL-DTL-55302 standards, this blue, two-part board connector includes stabilizers and strain relief.
TE Connectivity 530777-7 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 14.35mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Not Applicable |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530777-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.