80-contact, two-part board connector, female receptacle with straight orientation. Features gold-plated copper contacts with a 10.29mm square post length and 2.54mm pitch. Designed for through-hole mounting with wire wrap termination. Blue housing and insulation, includes stabilizers and strain relief. RoHS and ELV compliant.
TE Connectivity 530778-6 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 10.29mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530778-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.