110-position, 2-row vertical board-to-board connector with a 2.54mm pitch. Features female socket contacts with gold plating over copper for optimal mating. Designed for through-hole mounting with a straight orientation and wire wrap termination. Includes strain relief and stabilizers, with a blue housing and insulation. Compliant with ELV and RoHS standards.
TE Connectivity 530778-9 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 10.29mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530778-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.