Insulated ring tongue terminal featuring a copper body with tin plating, designed for 26AWG wire. This general-purpose terminal offers insulated wire support with a nylon insulation material and a yellow/black color coding. It has a stud diameter of 2.18mm (M2) and a circular termination, with a loose piece packaging of 1000 units. The component is RoHS and ELV compliant, with government qualification.
TE Connectivity 53078 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.16mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.055inch |
| Insulation Material | Nylon |
| Length | 0.739inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.027inch |
| Tongue Thickness | 0.029inch |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.