TE Connectivity 530805-000 technical specifications.
| Gender | Female |
| Max Operating Temperature | 150°C |
| Mount | Solder |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 530805-000 to view detailed technical specifications.
No datasheet is available for this part.
