
TE Connectivity 53089 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 36.88mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Crimp |
| Thickness | 0.092inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.