
Rectangular connector wire housing with 6 positions and 2 rows, featuring a 2.54mm pitch. Designed for cable mounting with a straight orientation and accepts female socket contacts. Operating temperature range from -65°C to 105°C, with a UL94 V-2 flammability rating. Supports wire gauges from 22AWG to 30AWG and is RoHS compliant.
TE Connectivity 530902-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 7.62mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.