TE Connectivity 531102-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1001 Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.