TE Connectivity 531116-1 technical specifications.
| Depth | 4.41mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.74mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-55302, Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.